Add To Favorites
VJ2225Y684JBCAT4X 0.68µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.73540 $1,367.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ2225Y684JBCAT4X-ND
Copy   VJ2225Y684JBCAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ2225Y684JBCAT4X

Copy   VJ2225Y684JBCAT4X
Description CAP CER 0.68UF 200V X7R 2225
Copy   CAP CER 0.68UF 200V X7R 2225
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.68µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric)

Copy   0.68µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.226" L x 0.250" W (5.74mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

12:03:56 1/17/2019