Add To Favorites
Photo Not Available
VJ2225Y274MXEAT 0.27µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.12320 $4,492.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ2225Y274MXEAT-ND
Copy   VJ2225Y274MXEAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ2225Y274MXEAT

Copy   VJ2225Y274MXEAT
Description CAP CER 0.27UF 500V X7R 2225
Copy   CAP CER 0.27UF 500V X7R 2225
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.27µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric)

Copy   0.27µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric)
Documents & Media
Datasheets VJ Safety Certified Caps X7R
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.27µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

02:49:16 10/23/2018