Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.33400 $13.34
100 1.00060 $100.06
500 0.75598 $377.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 720-1142-1-ND
Copy   720-1142-1-ND
Quantity Available 1,268
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ2220Y154KXEAT

Copy   VJ2220Y154KXEAT
Description CAP CER 0.15UF 500V X7R 2220
Copy   CAP CER 0.15UF 500V X7R 2220
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.15µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   0.15µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1142-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1142-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.58004
  • Digi-Reel® ? : 720-1142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,268 - Immediate
  • Unit Price: Digi-Reel®

14:16:27 1/19/2019