Add To Favorites
VJ2220Y125JBAAT4X 1.2µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.69309 $2,693.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ2220Y125JBAAT4X-ND
Copy   VJ2220Y125JBAAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ2220Y125JBAAT4X

Copy   VJ2220Y125JBAAT4X
Description CAP CER 1.2UF 50V X7R 2220
Copy   CAP CER 1.2UF 50V X7R 2220
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1.2µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy   1.2µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.226" L x 0.200" W (5.74mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

10:07:28 1/21/2019