USD
Favorite

VJ2220Y103KXUSTX2 10000pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
5,813 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.79900 $17.99
100 1.37340 $137.34
500 1.04640 $523.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1586-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.79618
  • Digi-Reel®  : 720-1586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,813 - Immediate
  • Unit Price: Digi-Reel®

VJ2220Y103KXUSTX2

Datasheet
Digi-Key Part Number 720-1586-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ2220Y103KXUSTX2
Copy  
Description CAP CER 10000PF 250VAC X7R 2220
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10000pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets VJ Safety Certified Caps X7R
Product Training Modules MLCC Solutions for Board Flexure
EDA / CAD Models VJ2220Y103KXUSTX2 by SnapEDA
Online Catalog VJ Safety Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings X2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1586-1