USD
Favorite

Price & Procurement
7,974 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.56600 $15.66
100 1.17480 $117.48
500 0.88764 $443.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1156-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.61914
  • Digi-Reel®  : 720-1156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,974 - Immediate
  • Unit Price: Digi-Reel®

VJ2220A332JXEAT

Datasheet
Digi-Key Part Number 720-1156-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ2220A332JXEAT
Copy  
Description CAP CER 3300PF 500V C0G/NP0 2220
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3300pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1156-1