Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VJ1825Y393KBBAT4X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ1825Y393KBBAT4X

Description CAP CER 0.039UF 100V X7R 1825
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.039µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.039µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1,000

10:36:09 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13922 $1,139.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback