Add To Favorites
VJ1825Y183KBBAT4X 0.018µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Product Overview
Digi-Key Part Number VJ1825Y183KBBAT4X-ND
Copy   VJ1825Y183KBBAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1825Y183KBBAT4X

Copy   VJ1825Y183KBBAT4X
Description CAP CER 0.018UF 100V X7R 1825
Copy   CAP CER 0.018UF 100V X7R 1825
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.018µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)

Copy   0.018µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.24278 $1,242.78

Submit a request for quotation on quantities greater than those displayed.

13:11:42 9/21/2018