Add To Favorites
VJ1812Y683JXPAT5Z 0.068µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14376 $1,143.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1812Y683JXPAT5Z-ND
Copy   VJ1812Y683JXPAT5Z-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812Y683JXPAT5Z

Copy   VJ1812Y683JXPAT5Z
Description CAP CER 0.068UF 250V X7R 1812
Copy   CAP CER 0.068UF 250V X7R 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.068µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.068µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:32:43 12/18/2018