Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26626 $2,662.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1812Y224KXBAT-ND
Copy   VJ1812Y224KXBAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812Y224KXBAT

Copy   VJ1812Y224KXBAT
Description CAP CER 0.22UF 100V X7R 1812
Copy   CAP CER 0.22UF 100V X7R 1812
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.22µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
720-1151-2-ND VJ1812Y224KXCAT Vishay Vitramon Tape & Reel (TR) ? 6,000 - Immediate
$0.39906 1,000
490-3544-2-ND GRM43DR72E224KW01L Murata Electronics North America Tape & Reel (TR) ? 6,000 - Immediate
$0.69053 1,000
399-9430-2-ND C1812C224K1RACTU KEMET Tape & Reel (TR) ? 1,000 - Immediate
$0.34100 1,000
478-10918-2-ND 18121C224JAT2A AVX Corporation Tape & Reel (TR) ? 3,000 - Immediate
$0.37288 1,000
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ1812Y224KXBAR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28616

06:14:34 11/21/2018