USD
Favorite

VJ1812Y223KBBAT4X 0.022µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39444 $3,944.44

Submit a request for quotation on quantities greater than those displayed.

VJ1812Y223KBBAT4X

Datasheet
Digi-Key Part Number VJ1812Y223KBBAT4X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1812Y223KBBAT4X
Copy  
Description CAP CER 0.022UF 100V X7R 1812
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000