Add To Favorites
Product Overview
Digi-Key Part Number 720-1004-1-ND
Quantity Available 2,204
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812Y221KXEAT5Z

Description CAP CER 220PF 500V X7R 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

220pF 500V Ceramic Capacitor X7R 1812 (4532 Metric) 0.177" L x 0.126" W (4.50mm x 3.20mm)

Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1004-1

22:06:00 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 1.89400 $18.94
100 1.44670 $144.67
500 1.10222 $551.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.83864
  • Digi-Reel® ? : 720-1004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback