Add To Favorites
VJ1812Y182JBFAT4X 1800pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.87365 $8,736.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1812Y182JBFAT4X-ND
Copy   VJ1812Y182JBFAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812Y182JBFAT4X

Copy   VJ1812Y182JBFAT4X
Description CAP CER 1800PF 2KV X7R 1812
Copy   CAP CER 1800PF 2KV X7R 1812
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1800pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   1800pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1800pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

19:50:38 1/16/2019