Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.87400 $8.74
100 0.65520 $65.52
500 0.49500 $247.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 720-1397-1-ND
Copy   720-1397-1-ND
Quantity Available 6,618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812Y104KXCAT

Copy   VJ1812Y104KXCAT
Description CAP CER 0.1UF 200V X7R 1812
Copy   CAP CER 0.1UF 200V X7R 1812
Detailed Description

0.1µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy   0.1µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1397-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1397-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.37980
  • Digi-Reel® ? : 720-1397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,618 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : VJ1812Y104KXCAR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.37125

00:04:15 8/25/2019