Add To Favorites
VJ1812A510JBHAT4X 51pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96466 $964.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1812A510JBHAT4X-ND
Copy   VJ1812A510JBHAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812A510JBHAT4X

Copy   VJ1812A510JBHAT4X
Description CAP CER 51PF 3KV NP0 1812
Copy   CAP CER 51PF 3KV NP0 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

51pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   51pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 51pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.183" L x 0.126" W (4.65mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

15:27:10 10/18/2018