Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.96390 $9,639.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1812A471GXGAT-ND
Copy   VJ1812A471GXGAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812A471GXGAT

Copy   VJ1812A471GXGAT
Description CAP CER 470PF 1KV C0G/NP0 1812
Copy   CAP CER 470PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

470pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   470pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±2%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

22:20:35 10/18/2018