• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number VJ1812A220JCFAT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ1812A220JCFAT

Description CAP CER 22PF 2KV C0G/NP0 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1,000

16:49:52 5/22/2018

Send Feedback