Photo Not Available
VJ1812A220FCHAT 22pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Overview
Digi-Key Part Number VJ1812A220FCHAT-ND
Copy   VJ1812A220FCHAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1812A220FCHAT

Copy   VJ1812A220FCHAT
Description CAP CER 22PF 3KV C0G/NP0 1812
Copy   CAP CER 22PF 3KV C0G/NP0 1812
Detailed Description

22pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy   22pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

08:42:10 1/21/2019