USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39625 $3,962.53

Submit a request for quotation on quantities greater than those displayed.

VJ1812A123JXCAT00

Datasheet
Digi-Key Part Number VJ1812A123JXCAT00-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1812A123JXCAT00
Copy  
Description CAP CER 0.012UF 200V NP0 1812
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.012µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.012µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000