• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number VJ1812A100JCRAJ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ1812A100JCRAJ

Description CAP CER 10PF 1.5KV C0G/NP0 1812
Detailed Description

10pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) 0.177" L x 0.126" W (4.50mm x 3.20mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-4550-2-ND CC1812JKNPOEBN100 Yageo Tape & Reel (TR) ? 2,000 - Immediate
$0.32085 1,000
399-7113-2-ND C1812C100JHGACTU KEMET Tape & Reel (TR) ? 1,000 - Immediate
$0.60984 1,000
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:14:25 8/19/2018

Send Feedback