USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39158 $7,831.69

Submit a request for quotation on quantities greater than those displayed.

VJ1808Y223KFCAR

Datasheet
Digi-Key Part Number VJ1808Y223KFCAR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1808Y223KFCAR
Copy  
Description CAP CER 0.022UF 200V X7R 1808
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.022µF ±10% 200V Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000