Add To Favorites
Photo Not Available
VJ1210Y682KXEAT 6800pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number VJ1210Y682KXEAT-ND
Copy   VJ1210Y682KXEAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1210Y682KXEAT

Copy   VJ1210Y682KXEAT
Description CAP CER 6800PF 500V X7R 1210
Copy   CAP CER 6800PF 500V X7R 1210
Detailed Description

6800pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   6800pF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets VJ_31X Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.26100 $5,481.00

Submit a request for quotation on quantities greater than those displayed.

16:55:28 9/25/2018