Add To Favorites
VJ1210Y333MXGAT5Z 0.033µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.96835 $2,420.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1210Y333MXGAT5ZL-ND
Copy   VJ1210Y333MXGAT5ZL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1210Y333MXGAT5Z

Copy   VJ1210Y333MXGAT5Z
Description CAP CER 0.033UF 1KV X7R 1210
Copy   CAP CER 0.033UF 1KV X7R 1210
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.033µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.033µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names VJ1210Y333MXGAT5Z-ND
VJ1210Y333MXGAT5ZL

19:20:27 12/14/2018