USD
Favorite

VJ1210Y333KBAAT4X 0.033µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39525 $7,905.05

Submit a request for quotation on quantities greater than those displayed.

VJ1210Y333KBAAT4X

Datasheet
Digi-Key Part Number VJ1210Y333KBAAT4X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1210Y333KBAAT4X
Copy  
Description CAP CER 0.033UF 50V X7R 1210
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.033µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500