Add To Favorites
Photo Not Available
VJ1210Y273JXEAT 0.027µF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Product Overview
Digi-Key Part Number VJ1210Y273JXEAT-ND
Copy   VJ1210Y273JXEAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1210Y273JXEAT

Copy   VJ1210Y273JXEAT
Description CAP CER 0.027UF 500V X7R 1210
Copy   CAP CER 0.027UF 500V X7R 1210
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.027µF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.027µF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets VJ_31X Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.26100 $5,481.00

Submit a request for quotation on quantities greater than those displayed.

10:43:10 9/19/2018