Add To Favorites
Photo Not Available
VJ1210Y183KXEAT 0.018µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
21,000 0.26100 $5,481.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1210Y183KXEAT-ND
Copy   VJ1210Y183KXEAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1210Y183KXEAT

Copy   VJ1210Y183KXEAT
Description CAP CER 0.018UF 500V X7R 1210
Copy   CAP CER 0.018UF 500V X7R 1210
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.018µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy   0.018µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Documents & Media
Datasheets VJ_31X Series, Automotive
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

16:12:51 3/19/2019