USD
Favorite

VJ1210Y103KXPAT5Z 10000pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39806 $7,961.15

Submit a request for quotation on quantities greater than those displayed.

VJ1210Y103KXPAT5Z

Datasheet
Digi-Key Part Number VJ1210Y103KXPAT5ZL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1210Y103KXPAT5Z
Copy  
Description CAP CER 10000PF 250V X7R 1210
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10000pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names VJ1210Y103KXPAT5Z-ND
VJ1210Y103KXPAT5ZL