USD
Favorite

VJ1210A392KBCAT4X 3900pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39363 $7,872.65

Submit a request for quotation on quantities greater than those displayed.

VJ1210A392KBCAT4X

Datasheet
Digi-Key Part Number VJ1210A392KBCAT4X-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1210A392KBCAT4X
Copy  
Description CAP CER 3900PF 200V NP0 1210
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3900pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500