Add To Favorites
VJ1210A391KBEAT4X 390pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Overview
Digi-Key Part Number VJ1210A391KBEAT4X-ND
Copy   VJ1210A391KBEAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1210A391KBEAT4X

Copy   VJ1210A391KBEAT4X
Description CAP CER 390PF 500V NP0 1210
Copy   CAP CER 390PF 500V NP0 1210
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

390pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy   390pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.132" L x 0.098" W (3.35mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.073" (1.85mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26406 $2,640.60

Submit a request for quotation on quantities greater than those displayed.

22:09:56 9/19/2018