Add To Favorites
VJ1206Y183MXCMP 0.018µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number VJ1206Y183MXCMP-ND
Copy   VJ1206Y183MXCMP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206Y183MXCMP

Copy   VJ1206Y183MXCMP
Description CAP CER 0.018UF 200V X7R 1206
Copy   CAP CER 0.018UF 200V X7R 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.018µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.018µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±20%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10065 $2,013.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ1206Y183MXCMC-ND
  • Minimum Quantity: 21,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10065

19:09:53 9/20/2018