Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VJ1206Y183MXCAP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ1206Y183MXCAP

Description CAP CER 0.018UF 200V X7R 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±20%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000

23:40:37 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10400 $1,040.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ1206Y183MXCAC-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11700
  • Tape & Reel (TR) ? : VJ1206Y183MXCAT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11700
Send Feedback