Add To Favorites
VJ1206Y183JXAMT 0.018µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10440 $313.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1206Y183JXAMT-ND
Copy   VJ1206Y183JXAMT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206Y183JXAMT

Copy   VJ1206Y183JXAMT
Description CAP CER 0.018UF 50V X7R 1206
Copy   CAP CER 0.018UF 50V X7R 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.018µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.018µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ1206Y183JXAMC-ND
  • Minimum Quantity: 21,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10122
  • Tape & Reel (TR) ? : VJ1206Y183JXAMP-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10122

07:45:44 10/22/2018