Add To Favorites
VJ1206Y181KBEAT4X 180pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number VJ1206Y181KBEAT4X-ND
Copy   VJ1206Y181KBEAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206Y181KBEAT4X

Copy   VJ1206Y181KBEAT4X
Description CAP CER 180PF 500V X7R 1206
Copy   CAP CER 180PF 500V X7R 1206
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

180pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   180pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 180pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.11160 $1,339.20

Submit a request for quotation on quantities greater than those displayed.

11:31:20 9/18/2018