Add To Favorites
VJ1206Y153MXLAT5Z 0.015µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number VJ1206Y153MXLAT5ZL-ND
Copy   VJ1206Y153MXLAT5ZL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206Y153MXLAT5Z

Copy   VJ1206Y153MXLAT5Z
Description CAP CER 0.015UF 630V X7R 1206
Copy   CAP CER 0.015UF 630V X7R 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.015µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   0.015µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HVArc Guard™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Other Names VJ1206Y153MXLAT5Z-ND
VJ1206Y153MXLAT5ZL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.26530 $663.26

Submit a request for quotation on quantities greater than those displayed.

09:51:21 9/26/2018