Add To Favorites
VJ1206Y152KBGAT4X 1500pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Overview
Digi-Key Part Number VJ1206Y152KBGAT4X-ND
Copy   VJ1206Y152KBGAT4X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206Y152KBGAT4X

Copy   VJ1206Y152KBGAT4X
Description CAP CER 1500PF 1KV X7R 1206
Copy   CAP CER 1500PF 1KV X7R 1206
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1500pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy   1500pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11520 $1,152.00

Submit a request for quotation on quantities greater than those displayed.

17:18:13 9/20/2018