Add To Favorites
VJ1206A511GXBMT 510pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Overview
Digi-Key Part Number VJ1206A511GXBMT-ND
Copy   VJ1206A511GXBMT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206A511GXBMT

Copy   VJ1206A511GXBMT
Description CAP CER 510PF 100V C0G/NP0 1206
Copy   CAP CER 510PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

510pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   510pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 510pF
Tolerance ±2%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26100 $783.00

Submit a request for quotation on quantities greater than those displayed.

21:58:56 9/25/2018