Add To Favorites
VJ1206A471FXJPW1BC 470pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10106 $1,515.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ1206A471FXJPW1BC-ND
Copy   VJ1206A471FXJPW1BC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1206A471FXJPW1BC

Copy   VJ1206A471FXJPW1BC
Description CAP CER 470PF 16V C0G/NP0 1206
Copy   CAP CER 470PF 16V C0G/NP0 1206
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

470pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   470pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 470pF
Tolerance ±1%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ1206A471FXJCW1BC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11025

15:37:17 1/17/2019