Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VJ1206A470JBLAT4X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ1206A470JBLAT4X

Description CAP CER 47PF 630V NP0 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ OMD
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.132" L x 0.063" W (3.35mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 3,000

11:08:50 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.10974 $1,316.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback