Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VJ1206A332GXQPW1BC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ1206A332GXQPW1BC

Description CAP CER 3300PF 10V C0G/NP0 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

±2% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3300pF
Tolerance ±2%
Voltage - Rated 10V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 15,000

01:34:39 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10519 $1,577.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ1206A332GXQCW1BC-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11475
Send Feedback