VJ1111D821KXDAT 820pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Product Overview
Digi-Key Part Number 720-1482-1-ND
Copy   720-1482-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1111D821KXDAT

Copy   VJ1111D821KXDAT
Description CAP CER 820PF 300V C0G/NP0 1111
Copy   CAP CER 820PF 300V C0G/NP0 1111
Detailed Description

820pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   820pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets VJ Series, Quad HIFREQ
Featured Product QUAD HiFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ QUAD HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 300V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ1111QUARF3KIT - Vishay Vitramon | 720-1467-ND DigiKey Electronics
  • VJ1111QUARF3KIT
  • Vishay Vitramon
  • CAP KIT CER 100PF-1000PF 240PCS
  • Unit Price $178.75000
  • 720-1467-ND
For Use With
  • VJ1111QUARF3KIT - Vishay Vitramon | 720-1467-ND DigiKey Electronics
  • VJ1111QUARF3KIT
  • Vishay Vitramon
  • CAP KIT CER 100PF-1000PF 240PCS
  • Unit Price $178.75000
  • 720-1467-ND
Additional Resources
Standard Package ? 1
Other Names 720-1482-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1482-2-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26668

05:18:55 1/22/2019