Add To Favorites
VJ1111D1R8BXRAJ 1.8pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.25000 $22.50
100 1.71820 $171.82
500 1.30910 $654.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 720-1439-1-ND
Copy   720-1439-1-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ1111D1R8BXRAJ

Copy   VJ1111D1R8BXRAJ
Description CAP CER 1.8PF 1.5KV C0G/NP0 1111
Copy   CAP CER 1.8PF 1.5KV C0G/NP0 1111
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1.8pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)

Copy   1.8pF ±0.1pF 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Documents & Media
Datasheets VJ Series, Quad HIFREQ
Featured Product QUAD HiFREQ Series
Online Catalog VJ QUAD HIFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ QUAD HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ1111QUARF1KIT - Vishay Vitramon | 720-1435-ND DigiKey Electronics
  • VJ1111QUARF1KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 1PF-8.2PF 225PCS
  • Unit Price $206.25000
  • 720-1435-ND
For Use With
  • VJ1111QUARF1KIT - Vishay Vitramon | 720-1435-ND DigiKey Electronics
  • VJ1111QUARF1KIT
  • Vishay Vitramon
  • CAP KIT CERAMIC 1PF-8.2PF 225PCS
  • Unit Price $206.25000
  • 720-1435-ND
Additional Resources
Standard Package ? 1
Other Names 720-1439-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1439-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.58743
  • Digi-Reel® ? : 720-1439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
  • Unit Price: Digi-Reel®

02:57:26 1/19/2019