Add To Favorites
VJ0805Y224JXXAT 0.22µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.10969 $3,290.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0805Y224JXXAT-ND
Copy   VJ0805Y224JXXAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805Y224JXXAT

Copy   VJ0805Y224JXXAT
Description CAP CER 0.22UF 25V X7R 0805
Copy   CAP CER 0.22UF 25V X7R 0805
Detailed Description

0.22µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.22µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-3756-2-ND 08053C224JAT2A AVX Corporation Tape & Reel (TR) ? 2,000 - Immediate
$0.05500 2,000 Not applicable
399-8048-2-ND C0805C224J5RACTU KEMET Tape & Reel (TR) ? 10,000 - Immediate
$0.30712 2,500 Not applicable
478-7437-2-ND 08055C224JAT2A AVX Corporation Tape & Reel (TR) ? 18,000 - Immediate
$0.14280 2,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:34:34 1/20/2019