Add To Favorites
Photo Not Available
VJ0805Y105KXXTW1BC 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11700 $1.17
100 0.05500 $5.50
500 0.03858 $19.29
1,000 0.03194 $31.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 720-1855-6-ND
Copy   720-1855-6-ND
Quantity Available 164,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805Y105KXXTW1BC

Copy   VJ0805Y105KXXTW1BC
Description CAP CER 1UF 25V X7R 0805
Copy   CAP CER 1UF 25V X7R 0805
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Documents & Media
Datasheets VJ_W1BC Series, Basic Commodity Series
Online Catalog VJ Basic Commodity Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 720-1855-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1855-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 162,000 - Immediate
  • Unit Price: $0.02585
  • Cut Tape (CT) ? : 720-1855-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 164,468 - Immediate
  • Unit Price: $0.16000

00:44:55 5/24/2019