Add To Favorites
VJ0805Y104JXXMR 0.1µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Overview
Digi-Key Part Number VJ0805Y104JXXMR-ND
Copy   VJ0805Y104JXXMR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805Y104JXXMR

Copy   VJ0805Y104JXXMR
Description CAP CER 0.1UF 25V X7R 0805
Copy   CAP CER 0.1UF 25V X7R 0805
Detailed Description

0.1µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.1µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 150°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10384 $1,038.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0805Y104JXXMC-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10956
  • Tape & Reel (TR) ? : VJ0805Y104JXXMP-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10956
  • Tape & Reel (TR) ? : VJ0805Y104JXXMT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11682

19:11:13 9/24/2018