Add To Favorites
Photo Not Available
VJ0805Q1R2CXBAC 1.2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26400 $792.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VJ0805Q1R2CXBAC-ND
Copy   VJ0805Q1R2CXBAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805Q1R2CXBAC

Copy   VJ0805Q1R2CXBAC
Description CAP CER 1.2PF 100V C0G/NP0 0805
Copy   CAP CER 1.2PF 100V C0G/NP0 0805
Detailed Description

1.2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   1.2pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets VJ High Q Series Datasheet
PCN Obsolescence/ EOL Q Series 03/Sep/2018
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Capacitance 1.2pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

18:22:23 1/22/2019