Add To Favorites
VJ0805D5R1CLCAP 5.1pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number VJ0805D5R1CLCAP-ND
Copy   VJ0805D5R1CLCAP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805D5R1CLCAP

Copy   VJ0805D5R1CLCAP
Description CAP CER 5.1PF 200V C0G/NP0 0805
Copy   CAP CER 5.1PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

5.1pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   5.1pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 5.1pF
Tolerance ±0.25pF
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26458 $2,645.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VJ0805D5R1CLCAC-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28954
  • Tape & Reel (TR) ? : VJ0805D5R1CLCAJ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.30951

10:31:30 9/25/2018