Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VJ0805D270FLAAP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VJ0805D270FLAAP

Description CAP CER 27PF 50V NP0 0805
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

27pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Documents & Media
Datasheets VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 27pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000

09:29:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 1.14188 $11,418.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback