Add To Favorites
VJ0805D221KXPAJ 220pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 720-1347-1-ND
Copy   720-1347-1-ND
Quantity Available 1,915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805D221KXPAJ

Copy   VJ0805D221KXPAJ
Description CAP CER 220PF 250V C0G/NP0 0805
Copy   CAP CER 220PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

220pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   220pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Online Catalog VJ HIFREQ Series
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • VJ0805HIFRQ2KIT - Vishay Vitramon | 720-1360-ND DigiKey Electronics
  • VJ0805HIFRQ2KIT
  • Vishay Vitramon
  • CAP KIT CER 100PF-1500PF 270PCS
  • Unit Price $114.03000
  • 720-1360-ND
For Use With
  • VJ0805HIFRQ2KIT - Vishay Vitramon | 720-1360-ND DigiKey Electronics
  • VJ0805HIFRQ2KIT
  • Vishay Vitramon
  • CAP KIT CER 100PF-1500PF 270PCS
  • Unit Price $114.03000
  • 720-1360-ND
Additional Resources
Standard Package ? 1
Other Names 720-1347-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42300 $4.23
100 0.27850 $27.85
500 0.20630 $103.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1347-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.15249
  • Digi-Reel® ? : 720-1347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,915 - Immediate
  • Unit Price: Digi-Reel®

06:52:11 9/24/2018