Add To Favorites
VJ0805D1R6CLXAC 1.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number VJ0805D1R6CLXAC-ND
Copy   VJ0805D1R6CLXAC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VJ0805D1R6CLXAC

Copy   VJ0805D1R6CLXAC
Description CAP CER 1.6PF 25V NP0 0805
Copy   CAP CER 1.6PF 25V NP0 0805
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   1.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
Product Attributes Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.6pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26507 $795.22

Submit a request for quotation on quantities greater than those displayed.

13:37:01 9/20/2018