USD
Favorite

VJ0805D1R5DLXAJ 1.5pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.17841 $5,352.24

Submit a request for quotation on quantities greater than those displayed.

VJ0805D1R5DLXAJ

Datasheet
Digi-Key Part Number VJ0805D1R5DLXAJ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ0805D1R5DLXAJ
Copy  
Description CAP CER 1.5PF 25V NP0 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.5pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets VJ Series, HIFREQ
HTML Datasheet VJ Series, HIFREQ
EDA / CAD Models VJ0805D1R5DLXAJ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ HIFREQ
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1.5pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000